3-120-430 | SCHURTER

IEC plug C14, 50 to 60 Hz, 8 A, 250 VAC, faston plug 6.3 mm, 3-120-430

Order No.: 59P0926
EAN: 4099891535148
MPN:
3-120-430
DG12-CBDWM080C0-000-C6135-691-1120-00
Series: DG12
3-120-430 SCHURTER Interference suppression filter Image 1
3-120-430 SCHURTER Interference suppression filter Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.7662 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
48.77 € *
Price list
Quantity
Price per unit*
1 pcs.
48.7662 €
10 pcs.
44.8630 €
25 pcs.
41.2811 €
50 pcs.
37.5683 €
*incl. VAT plus shipping costs
Subject to prior sale

IEC Appliance Inlet C14, 3-120-430, SCHURTER

Features

  • Circuit breaker type TA35 2-pole
  • Line filter
  • Rocker white non-illuminated
  • V-Lock cord retaining

Applications

  • Suitable for use in medical equipment
Technical specifications
Filter Property Value
Version IEC plug C14
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 8 A
Rated Voltage 250 VAC
Capacity X|Y X1 47 nF, Y1 470 pF
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
With fuse Yes
integrated switch Yes
Logistics
Property Value
Country of origin CZ
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes