3-110-814 | SCHURTER
1-stage filter, 50 to 60 Hz, 6 A, 300/520 VAC, screw connection, 3-110-814
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.5406 € *
Standard delivery time from the manufacturer is: 19 Weeks
3-Phase AC/DC filter, 3-110-814, SCHURTER
The 3-110-814 is a 1-stage filter for 3-phase system with neutral conductor. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Compact single-stage filter
- Various filter variants
- Light weight design
- Wide temperature range
Applications
- For low power 3 phase energy inverter such as photovoltaic or battery storage system
- Suitable for use in equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 6 A | |
| Rated Voltage | 300/520 VAC | |
| ohmic resistance | 13 mΩ | |
| Connection | screw connection | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | RO |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |