3-109-852 | SCHURTER

1-stage filter, 50 to 60 Hz, 16 A, 300/520 VAC, screw connection, 3-109-852

Order No.: 75D0136
EAN: 4099891554934
MPN:
3-109-852
Series: FMAD NEO
3-109-852 SCHURTER Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
89.6546 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
89.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
89.6546 €

1-stage filter, 3-109-852, SCHURTER

Features

  • Compact filter with high symmetrical attenuation
  • For high AC-voltages
  • Completely enclosed steel housing
  • Low leakage current
Technical specifications
Filter Property Value
Version 1-stage filter
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 16 A
Rated Voltage 300/520 VAC
Connection screw connection
Number of phases 3
With fuse No
integrated switch No
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85363010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes