3-109-235 | SCHURTER
1-stage filter, 50 to 60 Hz, 20 A, 277 V (DC), 277 VAC, faston plug 6.3 mm, 3-109-235
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.0066 € *
Available: 18 pcs.
Total Price:
43.01 € *
Price list
Quantity
Price per unit*
1 pcs.
43.0066 €
10 pcs.
39.5794 €
25 pcs.
36.4140 €
50 pcs.
33.1415 €
*incl. VAT plus shipping costs
Subject to prior sale
1-stage filter, 3-109-235, SCHURTER
Features
- Compact filter with high symmetrical attenuation
- For high AC- or DC-voltages
- Completely enclosed steel housing
- Optional overvoltage protection
Applications
- Suitable for appliances with protection class I
- Especially designed for applications with symmetrical noise caused by switching semiconductors
- Suitable for use in equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated voltage (DC) | 277 V | |
| Rated current | 20 A | |
| Rated Voltage | 277 VAC | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |