3-108-970 | SCHURTER

IEC plug C14, 50 to 60 Hz, 1 A, 250 VAC, faston plug 6.3 mm, 3-108-970

Order No.: 59P0904
EAN: 4099891531430
MPN:
3-108-970
DG12-CBDBLJ10C0-000-C6135-120-1880-00
Series: DG12
3-108-970 SCHURTER Interference suppression filter
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.4913 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,029.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
51.4913 €

IEC Appliance Inlet C14, 3-108-970, SCHURTER

Features

  • Circuit breaker type TA35 2-pole
  • Line filter
  • IP67 protection
  • Rocker black non-illuminated 
  • V-Lock cord retaining
Technical specifications
Filter Property Value
Version IEC plug C14
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 1 A
Rated Voltage 250 VAC
Capacity X|Y X2 220 nF, Y2 2200 pF
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
With fuse Yes
integrated switch Yes
Logistics
Property Value
Country of origin CZ
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes