3-108-712 | SCHURTER
1-stage filter, 50 to 60 Hz, 36 A, 300/520 VAC, screw connection, 3-108-712
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
134.47 € *
Standard delivery time from the manufacturer is: 22 Weeks
1-stage filter, 3-108-712, SCHURTER
Features
- Compact filter with high symmetrical attenuation
- For high AC-voltages
- Completely enclosed steel housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 36 A | |
| Rated Voltage | 300/520 VAC | |
| Connection | screw connection | |
| Number of phases | 3 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |