3-104-862 | SCHURTER
1-stage filter, 50 to 60 Hz, 16 A, 300/520 VAC, screw connection, 3-104-862
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.7910 € *
Standard delivery time from the manufacturer is: 22 Weeks
3-Phase AC/DC filter, 3-104-862, SCHURTER
The 3-104-862 is a 1-stage filter for 3-phase system. This product is designed for use in industrial environments, also has approval from independent testing bodies according to national and international standards.
Features
- Compact design with small footprint
- Single-stage filter for high efficiency
- Light weight design
- Wide temperature range
- Very high attenuation
Applications
- Protection against interference voltage from the mains
- Suitable for use in equipment
- Especially designed for industrial application
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated current | 16 A | |
| Rated Voltage | 300/520 VAC | |
| ohmic resistance | 6.2 mΩ | |
| Connection | screw connection | |
| Number of phases | 3 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | RO |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |