3-104-418 | SCHURTER

IEC plug C20, 50 to 60 Hz, 16 A, 250 VAC, 0.6 mH, faston plug 6.3 mm, 3-104-418

Order No.: 41F1168
EAN: 4099891486419
MPN:
3-104-418
EF12-ABDWF150C0-000-2111-00-00
Series: EF12
3-104-418 SCHURTER Interference suppression filter Image 1
3-104-418 SCHURTER Interference suppression filter Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.9066 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,757.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
32 pcs.
54.9066 €

IEC Appliance Inlet C20, 3-104-418, SCHURTER

Features

  • Screw-on mounting front side
  • Protection class I
  • Circuit breaker type TA45
  • Quick connect terminals 6.3 x 0.8 mm
  • With EMC-shield

Applications

  • Suitable for appliances with protection class I
Technical specifications
Filter Property Value
Version IEC plug C20
min. frequency 50 Hz
max. frequency 60 Hz
Rated current 16 A
Rated Voltage 250 VAC
Capacity X|Y X 100 nF, Y 2.2 nF
Inductance per line 0.6 mH
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
With fuse No
integrated switch Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes