3-103-674 | SCHURTER
2-stage filter, 50 to 60 Hz, 3 A, 250 V (DC), 250 VAC, 2.5 W, spring-cage terminal, 3-103-674
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.3910 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
34.39 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3910 €
5 pcs.
31.9753 €
10 pcs.
29.7381 €
25 pcs.
27.3581 €
*incl. VAT plus shipping costs
Subject to prior sale
1-Phase line filter, 3-103-674, Schurter
AC/DC filter, 2-stage, DIN rail mounting, overcurrent and overvoltage protection
Features
- Very high attenuation
- Surge protection
- Fuseholder
- Especially designed for electric switch and control cabinets
- Suitable for medical equipment intended for permanently connection to the mains
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 60 Hz | |
| Rated voltage (DC) | 250 V | |
| Rated current | 3 A | |
| Rated Voltage | 250 VAC | |
| Power | 2.5 W | |
| ohmic resistance | 88 mΩ | |
| Connection | spring-cage terminal | |
| Number of phases | 1 | |
| With fuse | Yes | |
| integrated switch | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CN |
| Original Packaging | Carton with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |