3-101-000 | SCHURTER
Cover, for fuse holder OGD/OGD-SMD, 3-101-000
Order No.: 46G6053
EAN: 4099889174427
MPN:
3-101-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 10 Weeks
Fuse and Circuit Breaker Accessories, 3-101-000, Schurter
Technical Data
- Fuse link: 5 x 20 or 6.3 x 32 mm
- Storage conditions: 0°C to 60°C
- Material: Cover , Thermoplastic UL 94V-0
- Operating temperature : -40° C - 85° C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Suitable for | fuse holder OGD/OGD-SMD |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 100 pieces |
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |