0853.0575 | SCHURTER
Cover, black, for fuse holder OGD/OGD-SMD, 0853.0575
Order No.: 59P2470
EAN: 4099889174748
MPN:
0853.0575
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6069 €
50 pcs.
0.5474 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, 0853.0575, Schurter
Cover for holder OGN-SMD, 4 W, 10 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | black | |
| Suitable for | fuse holder OGD/OGD-SMD |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 100 pieces |
| Country of origin | CH |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |