0853.0573 | SCHURTER
Cover, 260 °C reflow, for fuse holder OGD/OGD-SMD, 0853.0573
Order No.: 59P2469
EAN: 4099889174731
MPN:
0853.0573
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 10 Weeks
Fuse holder, 0853.0573, Schurter
For appliances in unattended use
Features
- Suitable for fully automated PCD assembling
- Available with blister tape packaging
- Small design height
- Available preassembled with fuses
Applications
- Household appliances
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | 260 °C reflow | |
| Suitable for | fuse holder OGD/OGD-SMD |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| MSL | MSL 1 |
| Country of origin | CH |
| Original Packaging | Carton with 100 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |