0031.1741 | SCHURTER

Cap, fuse 5 x 20 mm, IP40, for fuse holder FEU/FAU/FAC, 0031.1741

Order No.: 59P1162
EAN: 4099889174700
MPN:
0031.1741
0031.1741 SCHURTER Fuses Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3435 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
3.9032 €
50 pcs.
3.5700 €
100 pcs.
3.2011 €
*incl. VAT plus shipping costs
Subject to prior sale

Cap, 0031.1741, SCHURTER

Cap fingergrip for Holder FEU, FAU, FAC.

Technical specifications
Filter Property Value
Product type cap
Version fuse 5 x 20 mm, IP40
Suitable for fuse holder FEU/FAU/FAC
Logistics
Property Value
MSL MSL 1
Original Packaging Bag with 100 pieces
Country of origin CH
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes