0031.1663 | SCHURTER
Cap, fuse 5 x 20 mm, IP40, for fuse holder FEU/FEU (Med)/FAU/FAC, 0031.1663
Unit Price (€ / pc.)
1.7017 € *
Available: 110 pcs.
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
25 pcs.
1.4399 €
100 pcs.
1.3328 €
200 pcs.
1.2852 €
800 pcs.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding slotted bayonet lock cap Schurter type 0031
Type: 0031.1663
for 5 x 20 mm fuses.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Version | fuse 5 x 20 mm, IP40 | |
| Suitable for | fuse holder FEU/FEU (Med)/FAU/FAC |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | CZ |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |