8601.2001.08 | SCHURTER

Cable fuse holder, 5 x 20 mm, 6.3 A, 32 V, in-line mounting, 8601.2001.08

Order No.: 59P8506
EAN: 4099889130157
MPN:
8601.2001.08
Series: FDI
8601.2001.08 SCHURTER Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3923 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,392.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.3923 €

Fuse holder, 8601.2001.08, SCHURTER

Inline fuse-holder, fuse-link: 5 x 20 mm, 18 AWG, dark pink wire color, IP 40, length: 2 meters.

Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version closed
Connection wire connection
Type of mounting in-line mounting
Rated current 6.3 A
Rated voltage 32 V
Touch protection PC2
Degree of protection (IP) IP40
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 50 pieces
Country of origin IN
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes