8040.2015 | SCHURTER
Fuse holder clip, 10.3 x 38 mm, 15 A, 1 kV, PCB mounting, 8040.2015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 19 Weeks
Fuse clip, 8040.2015, Schurter
Heavy dute fuse clip, designed for high rated voltages, suitable for E-Mobility fuse link.
Features
- Excellent price-performance ratio
- Low mounting height
- Designed for high rated voltages
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 10.3 x 38 mm | |
| Version | open | |
| Connection | solder connection | |
| Type of mounting | PCB mounting | |
| Rated current | 15 A | |
| Rated voltage | 1 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CN |
| Original Packaging | Carton with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |