8040.2012.01 | SCHURTER
Fuse holder clip, 10.3 x 38 mm, 15 A, 1 kV, PCB mounting, 8040.2012.01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9639 €
50 pcs.
0.8806 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holder, 8040.2012.01, SCHURTER
High power fuse terminal block, 6.3x32 mm, 1000 VDC/ 600 VAC - 15 A (UL)
Applications:
- Photovoltaic applications
- Industrial equipment
- Consumer electronics
- Chargers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 10.3 x 38 mm | |
| Version | open | |
| Connection | solder connection | |
| Type of mounting | PCB mounting | |
| Rated current | 15 A | |
| Rated voltage | 1 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CN |
| Original Packaging | Carton with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |