7093.0110 | SCHURTER

Fuse holder, 6.3 x 32 mm, 16 A, 250 V, central Mounting, 7093.0110

Order No.: 59P8331
EAN: 4099889130096
MPN:
7093.0110
Series: 231549P
7093.0110 SCHURTER Fuse Holders
Image may differ
Unit Price (€ / pc.)
46.7313 € *
Available: 142 pcs.
Total Price:
46.73 € *
Price list
Quantity
Price per unit*
1 pcs.
46.7313 €
10 pcs.
41.1145 €
20 pcs.
39.9959 €
40 pcs.
38.8892 €
160 pcs.
36.6401 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse holder, 7093.0110, SCHURTER

Shock-safe fuse-holder with fingergrip cap, fuse-link: 6.3 x 32 mm, IP 68.

Technical specifications
Filter Property Value
For Fuse 6.3 x 32 mm
Version closed
Connection solder connection
Type of mounting central Mounting
Installation diameter 18 mm
Version of the cap finger grip
Rated current 16 A
Rated voltage 250 V
Degree of protection (IP) IP68
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 10 pieces
Country of origin FR
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No