3101.7011 | SCHURTER

Fuse holder, 5 x 20 mm, 10 A, 250 V, snap-in, 3101.7011

Order No.: 59P4566
EAN: 4099889130065
MPN:
3101.7011
Series: FPG1
3101.7011 SCHURTER Fuse Holders
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 740 pcs.
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9282 €
50 pcs.
0.8449 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
FPG1/2/6 Carrier 5x20 IP 40
Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version closed
Connection plug-in connection
Type of mounting snap-in
Rated current 10 A
Rated voltage 250 V
Touch protection PC2
Degree of protection (IP) IP40
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 100 pieces
Country of origin CH
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes