3101.0225 | SCHURTER
Fuse holder, 5 x 20 mm, 10 A, 250 V, central Mounting, 3101.0225
NCNR (non cancelable / non returnable)
Fuse holders for 5 x 20 mm G fuses, series FPG2, type Schurter 3101.
To IEC 60127-6, with bushing mount and bayonet lock cap; Rated voltage: 250 VAC. Rated current: 10 A (VDE), 16 A (UL/CSA). Socket material: thermoplastic, UL 94 V-0, black. Connections: tinned copper alloy, suitable for safety class I or II devices to IEC 61140. Touch protection category: PC2. Climate category: 40/085/21 to IEC 60068-1. Certifications: VDE, UL, CSA.
Degree of protection IP 40, type 3101.
Technical attributes (type, bayonet cap version, connection type): 3101.0225, finger grip, 4.8 x 0.5 mm tab terminals
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | closed | |
| Connection | plug-in connection | |
| Type of mounting | central Mounting | |
| Installation diameter | 12 mm | |
| Version of the cap | finger grip | |
| Rated current | 10 A | |
| Rated voltage | 250 V | |
| Touch protection | PC2 | |
| Degree of protection (IP) | IP40 |
| Property | Value |
|---|---|
| Original Packaging | Carton with 100 pieces |
| Country of origin | CH |
| Customs tariff number | 85363010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |