3101.0160 | SCHURTER

Fuse holder, 5 x 20 mm, 10 A, 250 V, panel mounting, 3101.0160

Order No.: 46G5809
MPN:
3101.0160
Series: FPG6
3101.0160 SCHURTER Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.7731 €

Fuse holder, 3101.0160, SCHURTER

Shock-Safe Fuseholder, 5 x 20 mm, Slotted Cap, Press.

Features

  • Press-fit mount, secured with potting compound on the rear side
  • Compact design
  • Degree of protection IP67

Applications

  • Household appliances
  • Medical Equipment
Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version closed
Connection solder connection
Type of mounting panel mounting
Installation diameter 12.7 mm
Version of the cap slotted
Rated current 10 A
Rated voltage 250 V
Logistics
Property Value
Customs tariff number 85363010
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes