3101.0060 | SCHURTER
Fuse holder, 5 x 20 mm, 10 A, 250 V, panel mounting, 3101.0060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 8 Weeks
Fuse holder, 3101.0060, SCHURTER
Shock-Safe Fuseholder, 5 x 20 mm, Slotted Cap, Press.
Features
- Press-fit mount, secured with potting compound on the rear side
- Compact design
- Degree of protection IP67
Applications
- Household appliances
- Medical Equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | closed | |
| Connection | solder connection | |
| Type of mounting | panel mounting | |
| Installation diameter | 12.7 mm | |
| Version of the cap | slotted | |
| Rated current | 10 A | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |