3101.0045 | SCHURTER
Fuse holder, 5 x 20 mm, 10 A, 250 V, PCB mounting, 3101.0045
G fuse holders 5 x 20 mm series FPG4, type Schurter 3101.
Compliant with IEC 60127-6, for radial PCB mounting, bayonet lock cap with slot or finger grip; Rated voltage: 250 VAC. Rated current: 10 A (VDE), 16 A (UL/CSA). Socket material: thermoplastic, UL 94 V-0, black. Connections: tinned copper alloy. Degree of protection: IP 40, suitable for devices of safety class I or II to IEC 61140. Touch protection category: PC2. Climate category: 40/085/21 compliant with IEC 60068-1. Certifications: VDE, UL, CSA.
Technical attributes (type, bayonet lock cap version): 3101.0045, finger grip
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | closed | |
| Connection | solder connection | |
| Type of mounting | PCB mounting | |
| Installation diameter | 12.5 mm | |
| Version of the cap | finger grip | |
| Rated current | 10 A | |
| Rated voltage | 250 V | |
| Touch protection | PC2 | |
| Degree of protection (IP) | IP40 |
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CH |
| Original Packaging | Carton with 100 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |