3-141-376 | SCHURTER
Fuse holder, 6.3 x 32 mm, 25 A, 500 V, snap-in, 3-141-376
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3387 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
16.34 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3387 €
10 pcs.
15.0297 €
50 pcs.
13.9706 €
100 pcs.
12.7211 €
*incl. VAT plus shipping costs
Subject to prior sale
Shock-Safe fuseholder, 3-141-376, SCHURTER
Features
- Fuseholder for high performance applications
- High power to size ratio
- Robust design for high currents
Applications
- Equipment with three-phase supply (400 VAC)
- Applications with rated current up to 25 A (VDE)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 6.3 x 32 mm | |
| Version | closed | |
| Connection | solder connection | |
| Type of mounting | snap-in | |
| Version of the cap | slotted | |
| Rated current | 25 A | |
| Rated voltage | 500 V | |
| Touch protection | PC2 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
| Original Packaging | Carton with 20 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |