3-133-483 | SCHURTER

Fuse holder, 3 x 10 mm, 8 A, 250 V, panel mounting, 3-133-483

Order No.: 59P0832
EAN: 4099891678395
MPN:
3-133-483
Series: FRM-A
3-133-483 SCHURTER Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.5033 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2,150.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
21.5033 €

Fuse holder, 3-133-483, SCHURTER

Features

  • Screw type fuse carrier
  • Very compact size
  • Robust construction for harsh environment
  • High ingress protection rating

Applications

  • Avionics
  • Offshore
  • Ground Equipment
  • Industrial appliances
Technical specifications
Filter Property Value
For Fuse 3 x 10 mm
Version closed
Connection solder connection
Type of mounting panel mounting
Version of the cap finger grip
Rated current 8 A
Rated voltage 250 V
Touch protection PC1
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85389099
Country of origin CH
Original Packaging Carton with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes