3-132-874 | SCHURTER
Fuse holder, 5 x 20 mm, 16 A, 500 V, PCB mounting, 3-132-874
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 12 Weeks
Fuseholder, 3-132-874, SCHURTER
Features
- For appliances in unattended use
Applications
- Household appliances
- Industrial equipment
- Control electronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | open | |
| Connection | solder connection | |
| Type of mounting | PCB mounting | |
| Rated current | 16 A | |
| Rated voltage | 500 V | |
| Touch protection | PC1 | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Blister with 320 pieces |
| Customs tariff number | 85363010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |