3-132-873 | SCHURTER

Fuse holder, 5 x 20 mm, 16 A, 500 V, PCB mounting, 3-132-873

Order No.: 46G6021
EAN: 4099891678364
MPN:
3-132-873
Series: OGN
3-132-873 SCHURTER Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
0.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.4522 €

Fuseholder, 3-132-873, SCHURTER

Features

  • For appliances in unattended use

Applications

  • Household appliances
  • Industrial equipment
  • Control electronics
Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version open
Connection solder connection
Type of mounting PCB mounting
Rated current 16 A
Rated voltage 500 V
Touch protection PC1
Degree of protection (IP) IP20
Logistics
Property Value
Original Packaging Carton with 100 pieces
Customs tariff number 85363010
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes