3-127-700 | SCHURTER

Fuse holder, 5 x 20 mm, 10 A, 250 V, PCB mounting, 3-127-700

Order No.: 59P5810
MPN:
3-127-700
FPR-411-00-0-FC14-111-0-0
3-127-700 SCHURTER Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4625 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
25 pcs.
4.2483 €
50 pcs.
4.0579 €
100 pcs.
3.8437 €
200 pcs.
3.6414 €
*incl. VAT plus shipping costs
Subject to prior sale

Shock-Safe Fuseholder, 3-127-700, SCHURTER

Reliable high performance fuseholder for 5x20 mm fuses and vertical PCB-Mounting.

Applications

  • Industrial appliances
  • Household appliances
  • Medical Equipment
Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version fuse holder
Connection PCB connection
Type of mounting PCB mounting
Version of the cap slotted
Rated current 10 A
Rated voltage 250 V
Touch protection PC2
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin CZ
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes