0752.1243 | SCHURTER
Fuse holder, 5 x 20 mm, 10 A, 500 V, PCB mounting, 0752.1243
Order No.: 59P2468
EAN: 4099889130058
MPN:
0752.1243
This item is no longer available.
As an alternative, we recommend the following item:
Fuse holder clip, 5 x 20 mm, 10 A, 500 V, PCB mounting, 0751.0110
Order No.: 59P2457
Manufacturer: SCHURTER
per pc. 0.2035 € *
Fuse holder clip, 0752.1243, SCHURTER
Fuse-holder clip, fuse-link: 5 x 20 mm, PCB mounting, nickel plated bronze terminal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | open | |
| Connection | solder connection | |
| Type of mounting | PCB mounting | |
| Rated current | 10 A | |
| Rated voltage | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |