0751.0508 | SCHURTER
Fuse holder, 10.3 x 38 mm, 32 A, 1.5 kV, PCB mounting, 0751.0508
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1067 €
50 pcs.
0.9877 €
100 pcs.
0.9044 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holder clip, 0751.0508, SCHURTER
Heavy duty fuse clip for photovoltaic and other DC applications, fuse-link: 10.3 x 38 / 10.3 x 85 mm, PCB mounting, tin-plated coating.
Features
- Very low contact resistance
- Minimal power dissipation due to strong clamping force
- Ideal for use in high power applications like EV-charging
Applications
- Inverters
- Battery charge controllers
- String fuse holder
- E-Mobility charging stations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 10.3 x 38 mm | |
| Version | open | |
| Connection | solder connection | |
| Type of mounting | PCB mounting | |
| Rated current | 32 A | |
| Rated voltage | 1.5 kV | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 1,000 pieces |
| Country of origin | CH |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |