0751.0142 | SCHURTER
Fuse holder clip, 5 x 20 mm, 10 A, 500 V, PCB mounting, 0751.0142
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1773 € *
Next delivery: 1,980 pcs. on 2026-04-10
Fuse holder clip, 0751.0142, SCHURTER
Fuse-holder clip, fuse-link: 5 x 20 / 6.3 x 32 mm, PCB mounting, straight tin-plated brass terminal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | open | |
| Connection | solder connection | |
| Type of mounting | PCB mounting | |
| Rated current | 10 A | |
| Rated voltage | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CH |
| MSL | MSL 1 |
| Original Packaging | Carton with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |