0751.0141 | SCHURTER

Fuse holder clip, 5 x 20 mm, 10 A, 500 V, PCB mounting, 0751.0141

Order No.: 59P2458
EAN: 4099889129953
MPN:
0751.0141
Series: OG Clip
0751.0141 SCHURTER Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2166 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
1.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
0.2166 €

Fuse holder clip, 0751.0141, SCHURTER

Fuse-holder clip, fuse-link: 5 x 20 / 6.3 x 32 mm, PCB mounting, straight tin-plated bronze terminal.

Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version open
Connection solder connection
Type of mounting PCB mounting
Rated current 10 A
Rated voltage 500 V
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 1,000 pieces
Country of origin CH
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes