0091.0001 | SCHURTER
Fuse holder, 10.3 x 38 mm, 30 A, 600 V, DIN rail, 0091.0001
Unit Price (€ / pc.)
15.1249 € *
Available: 63 pcs.
Total Price:
15.12 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1249 €
10 pcs.
10.8052 €
25 pcs.
9.2463 €
50 pcs.
8.0325 €
100 pcs.
7.2947 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holder, 0091.0001, SCHURTER
Touch-safe fuse-holder for fuses up to 100 kA interrupting rating, fuse-link: 10.3 x 38 mm, 1000 VDC, 1 pole, mountable on 35 mm DIN-Rail.
Features
- Easy installation and removal of fuses
Applications
- Combiner boxes in photovoltaic systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 10.3 x 38 mm | |
| Version | closed | |
| Connection | screw connection | |
| Type of mounting | DIN rail | |
| Rated current | 30 A | |
| Rated voltage | 600 V | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CN |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |