0031.9159 | SCHURTER
Fuse holder, 6.3 x 32 mm, 16 A, 500 V, snap-in, 0031.9159
Unit Price (€ / pc.)
13.9587 € *
Next delivery: 84 pcs. on 2026-04-24
Total Price:
13.96 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9587 €
25 pcs.
12.2808 €
50 pcs.
11.8643 €
200 pcs.
11.1860 €
500 pcs.
10.7576 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuseholder, 0031.9159, SCHURTER
Fuse holder 6.3 x 32 mm, closed, blade terminals 6.3 x 0.8 mm, sealing cap finger grip, protection class: IP 67, rated voltage: 500 VAC, rated current: 16 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 6.3 x 32 mm | |
| Version | closed | |
| Connection | plug-in connection | |
| Type of mounting | snap-in | |
| Installation diameter | 19 mm | |
| Version of the cap | finger grip | |
| Rated current | 16 A | |
| Rated voltage | 500 V | |
| Touch protection | PC2 | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 25 pieces |
| Country of origin | CZ |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |