0031.9157 | SCHURTER
Fuse holder, 6.3 x 32 mm, 16 A, 500 V, snap-in, 0031.9157
Unit Price (€ / pc.)
13.3161 € *
Available: 44 pcs.
Total Price:
13.32 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3161 €
25 pcs.
11.7215 €
50 pcs.
11.3288 €
200 pcs.
10.6862 €
500 pcs.
10.2935 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 6.3 x 32 mm | |
| Version | closed | |
| Connection | plug-in connection | |
| Type of mounting | snap-in | |
| Installation diameter | 19 mm | |
| Version of the cap | slotted | |
| Rated current | 16 A | |
| Rated voltage | 500 V | |
| Touch protection | PC2 | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 25 pieces |
| Country of origin | CZ |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |