0031.8265 | SCHURTER

Fuse holder, 5 x 20 mm, 16 A, 500 V, PCB mounting, 0031.8265

Order No.: 59P1235
EAN: 4099889129281
MPN:
0031.8265
Series: OGN-SMD
0031.8265 SCHURTER Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2019 € *
Available: 464 pcs.
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.0829 €
50 pcs.
0.9758 €
100 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse holder, 0031.8265, Schurter

For appliances in unattended use

Features

  • Suitable for fully automated PCD assembling
  • Available with blister tape packaging
  • Small design height
  • Available preassembled with fuses

Applications

  • Household appliances
Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version open
Connection SMD
Type of mounting PCB mounting
Rated current 16 A
Rated voltage 500 V
Touch protection PC1
Degree of protection (IP) IP20
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 400 pieces
Country of origin CZ
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes