0031.8242 | SCHURTER
Fuse holder, 5 x 20 mm/6.3 x 32 mm, 16 A, 600 V, PCB mounting, 0031.8242
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4042 € *
Available: 482 pcs.
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4042 €
10 pcs.
1.2614 €
50 pcs.
1.1543 €
100 pcs.
1.0234 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holder, 0031.8242, SCHURTER
Fuse-holder, fuse-link: 5 x 20 / 6.3 x 32 mm, PCB mounting.
Applications
- Equipment with three-phase supply (400 VAC)
- 500 VAC (according to IEC) or 600 V (according to UL / CSA) applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm/6.3 x 32 mm | |
| Version | open | |
| Connection | SMD | |
| Type of mounting | PCB mounting | |
| Rated current | 16 A | |
| Rated voltage | 600 V | |
| Touch protection | PC1 | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 100 pieces |
| Country of origin | CH |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |