0031.8241 | SCHURTER
Fuse holder, 5 x 20 mm/6.3 x 32 mm, 10 A, 600 V, PCB mounting, 0031.8241
NCNR (non cancelable / non returnable)
SMD fuse holders for 5 x 20 mm or 6.3 x 32 mm G fuses, series OGD-SMD, type Schurter 0031.
Compliant with IEC 60127-6, for holding 5 x 20 mm or 6.3 x 32 mm, fuses, for PCB mounting; Rated voltage: 500 VAC (VDE), 250 VAC (UL/CSA). Rated current: 10 A (VDE), 16 A (UL/CSA). Socket material: thermoplastic, UL 94 V-0, black. Connections: tinned copper alloy, suitable for devices of safety class I or II to IEC 61140. Climate category: 40/085/21 to IEC 60068-1. Certifications: VDE, UL, CSA.
Type: 0031.8241, fuse holder
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm/6.3 x 32 mm | |
| Version | open | |
| Connection | SMD | |
| Type of mounting | PCB mounting | |
| Rated current | 10 A | |
| Rated voltage | 600 V | |
| Touch protection | PC1 | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Original Packaging | Carton with 100 pieces |
| Country of origin | CZ |
| Customs tariff number | 85363010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |