0031.8222 | SCHURTER

Fuse holder, 5 x 20 mm, 10 A, 500 V, PCB mounting, 0031.8222

Order No.: 59P1228
EAN: 4099889129229
MPN:
0031.8222
Series: OGN-SMD
0031.8222 SCHURTER Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3447 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2257 €
50 pcs.
1.0829 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse holder, 0031.8222, Schurter

For appliances in unattended use

Features

  • Suitable for fully automated PCD assembling
  • Available with blister tape packaging
  • Small design height
  • Available preassembled with fuses

Applications

  • Household appliances
Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version open
Connection SMD
Type of mounting PCB mounting
Rated current 10 A
Rated voltage 500 V
Touch protection PC1
Degree of protection (IP) IP20
Logistics
Property Value
MSL MSL 1
Original Packaging Bar with 500 pieces
Country of origin CZ
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes