0031.7701.22 | SCHURTER
Fuse holder, OMF 63/OMF 125/OMT 125, 5 A, 125 V, PCB mounting, 0031.7701.22
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Available: 224 pcs.
Total Price:
14.40 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4399 €
50 pcs.
1.2733 €
750 pcs.
1.0115 €
1500 pcs.
0.9401 €
3000 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holder, 0031.7701.22, SCHURTER
Fuse-holder for SMD fuse-links OMF63/OMF125/OMT125.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | OMF 63/OMF 125/OMT 125 | |
| Version | open | |
| Connection | SMD | |
| Type of mounting | PCB mounting | |
| Rated current | 5 A | |
| Rated voltage | 125 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 750 pieces |
| Country of origin | CZ |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |