0031.7505 | SCHURTER
Fuse holder, 6.4 mm/MSF 125, 5 A, 125 V, PCB mounting, 0031.7505
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5827 € *
Standard delivery time from the manufacturer is: 10 Weeks
Fuse holder, 0031.7505, SCHURTER
Fuse-holder for MSF 125, horizontal, through hole mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 6.4 mm/MSF 125 | |
| Version | open | |
| Connection | solder connection | |
| Type of mounting | PCB mounting | |
| Rated current | 5 A | |
| Rated voltage | 125 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| MSL | MSL 1 |
| Country of origin | CH |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |