0031.7501 | SCHURTER
Fuse holder, 6.4 mm/MSF 125, 5 A, 125 V, PCB mounting, 0031.7501
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.0829 €
50 pcs.
0.9639 €
100 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holder, 0031.7501, SCHURTER
Fuse-holder for MSF 125, vertical style, through hole mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 6.4 mm/MSF 125 | |
| Version | open | |
| Connection | solder connection | |
| Type of mounting | PCB mounting | |
| Rated current | 5 A | |
| Rated voltage | 125 V | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| MSL | MSL 1 |
| Country of origin | CZ |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |