0031.5101 | SCHURTER

Fuse holder, 5 x 20 mm, 6.3 A, 250 V, screw mounting, 0031.5101

Order No.: 59P1216
EAN: 4099889129137
MPN:
0031.5101
Series: UHB
0031.5101 SCHURTER Fuse Holders
Image may differ

No longer available from manufacturer - Last time buy manufacturer: 12.15.2023

Unit Price (€ / pc.)
1.2376 € *
Available: 319 pcs.
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2376 €
50 pcs.
1.0948 €
250 pcs.
0.9401 €
1000 pcs.
0.8211 €
2000 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
UHB FUSEHOLDER 5X20 IP 00
Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version open
Connection solder connection
Type of mounting screw mounting
Rated current 6.3 A
Rated voltage 250 V
Degree of protection (IP) IP00
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 1,000 pieces
Country of origin CN
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes