0031.3551 | SCHURTER
Fuse holder, 5 x 20 mm, 12 A, 250 V, PCB mounting, 0031.3551
Unit Price (€ / pc.)
2.8798 € *
Available: 445 pcs.
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.5228 €
100 pcs.
2.2134 €
200 pcs.
2.1420 €
800 pcs.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holder, 0031.3551, SCHURTER
Shock-safe fuse-holder with slotted cap, 5 x 20 mm, straight PCB terminal, horizontal style, compact size, IP 40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | closed | |
| Connection | solder connection | |
| Type of mounting | PCB mounting | |
| Installation diameter | 10 mm | |
| Version of the cap | slotted | |
| Rated current | 12 A | |
| Rated voltage | 250 V | |
| Touch protection | PC2 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 100 pieces |
| Country of origin | CH |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |