0031.3503 | SCHURTER

Fuse holder, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, 0031.3503

Order No.: 59P1185
EAN: 4099889129007
MPN:
0031.3503
Series: FAS
0031.3503 SCHURTER Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9635 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.7612 €
50 pcs.
1.6065 €
100 pcs.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale
FAS CARRIER 5X20 IP 40
Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version closed
Connection solder connection
Type of mounting PCB mounting
Version of the cap finger grip
Rated current 6.3 A
Rated voltage 250 V
Touch protection PC1
Degree of protection (IP) IP40
Logistics
Property Value
MSL MSL 1
Original Packaging Carton with 100 pieces
Country of origin CZ
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes