0031.3502 | SCHURTER
Fuse holder, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, 0031.3502
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1539 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
1.9397 €
50 pcs.
1.7493 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
FAS SOCKET 5X20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | closed | |
| Connection | solder connection | |
| Type of mounting | PCB mounting | |
| Version of the cap | finger grip | |
| Rated current | 6.3 A | |
| Rated voltage | 250 V | |
| Touch protection | PC1 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Carton with 100 pieces |
| Country of origin | CH |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |