0031.2570 | SCHURTER
Fuse holder, 6.3 x 32 mm, 16 A, 500 V, PCB mounting, 0031.2570
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6616 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
12.66 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6616 €
10 pcs.
11.6382 €
50 pcs.
10.7100 €
100 pcs.
9.7580 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holder, 0031.2570, SCHURTER
Shock-safe fuse-holder with slotted cap, fuse-link: 6.3 x 32 mm, high rated power acceptance, drilling diagram (FUP and FUA), IP 40.
Applications
- Equipment with three-phase supply (400 VAC)
- Applications with rated current up to 16 A (VDE)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 6.3 x 32 mm | |
| Version | closed | |
| Connection | solder connection | |
| Type of mounting | PCB mounting | |
| Installation diameter | 19 mm | |
| Version of the cap | slotted | |
| Rated current | 16 A | |
| Rated voltage | 500 V | |
| Touch protection | PC2 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| MSL | MSL 1 |
| Country of origin | CH |
| Original Packaging | Carton with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |