0031.2308 | SCHURTER

Fuse holder, 5 x 20 mm/6.3 x 32 mm, 30 A, 600 V, central Mounting, 0031.2308

Order No.: 59P1181
EAN: 4099889128970
MPN:
0031.2308
Series: FUL
0031.2308 SCHURTER Fuse Holders
Image may differ
Unit Price (€ / pc.)
6.5093 € *
Available: 93 pcs.
Total Price:
6.51 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5093 €
25 pcs.
5.7239 €
100 pcs.
5.4026 €
250 pcs.
5.2241 €
1000 pcs.
4.9028 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse holder, 0031.2308, SCHURTER

Shock-safe fuse-holder, fuse-link: 5 x 20 / 6.3 x 32 mm, IP 40.

Technical specifications
Filter Property Value
For Fuse 5 x 20 mm/6.3 x 32 mm
Version closed
Connection plug-in connection
Type of mounting central Mounting
Installation diameter 19 mm
Rated current 30 A
Rated voltage 600 V
Touch protection PC2
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85363010
MSL MSL 1
Country of origin CZ
Original Packaging Carton with 25 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes