0031.2307 | SCHURTER

Fuse holder, 5 x 20 mm/6.3 x 32 mm, 30 A, 600 V, central Mounting, 0031.2307

Order No.: 59P1180
EAN: 4099889128963
MPN:
0031.2307
Series: FUL
0031.2307 SCHURTER Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1999 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
6.20 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1999 €
10 pcs.
5.6525 €
50 pcs.
5.0813 €
100 pcs.
4.5696 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse holder, 0031.2307, SCHURTER

Shock-safe fuse-holder, fuse-link: 5 x 20 / 6.3 x 32 mm, IP 40.

Technical specifications
Filter Property Value
For Fuse 5 x 20 mm/6.3 x 32 mm
Version closed
Connection solder connection
Type of mounting central Mounting
Installation diameter 19 mm
Rated current 30 A
Rated voltage 600 V
Touch protection PC2
Degree of protection (IP) IP40
Logistics
Property Value
Customs tariff number 85363010
MSL MSL 1
Country of origin CH
Original Packaging Carton with 25 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes