0031.2304 | SCHURTER
Fuse holder, 5 x 20 mm/6.3 x 32 mm, 30 A, 600 V, central Mounting, 0031.2304
Unit Price (€ / pc.)
6.8782 € *
Available: 173 pcs.
Total Price:
6.88 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8782 €
25 pcs.
6.0571 €
100 pcs.
5.7239 €
250 pcs.
5.5216 €
1000 pcs.
5.1765 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holder, 0031.2304, SCHURTER
Shock-safe fuse-holder, fuse-link: 5 x 20 / 6.3 x 32 mm, IP 67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm/6.3 x 32 mm | |
| Version | closed | |
| Connection | plug-in connection | |
| Type of mounting | central Mounting | |
| Installation diameter | 19 mm | |
| Rated current | 30 A | |
| Rated voltage | 600 V | |
| Touch protection | PC2 | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CZ |
| Original Packaging | Carton with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |